| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-033 |
630-037-640-033
| Heilind Number: | EDA630-037-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile and reliable solution for your connectivity needs. This receptacle features two rows of 37 positions, perfect for high-density applications. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. The PC Tail termination method and Boardlocks mount type offer easy and secure installation on your PCB. Gold contact plating guarantees excellent conductivity, while the 4-40 Threaded Standoff mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its 3A amperage rating and robust design for seamless signal transmission and connectivity. Elevate your projects with the reliability and performance of our D-Sub Connector.

