| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-042 |
630-037-640-042
| Heilind Number: | EDA630-037-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performing D-Sub Right Angle Connector. Designed for efficiency and durability, it features a 37-position, 2-row receptacle with a PC Tail termination method, ensuring secure and reliable connections. The gold-plated contacts offer excellent conductivity, while the nickel-plated steel shell provides robust protection. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its boardlock mount type and 4-40 threaded hole mating retention type further enhance its versatility. Upgrade your setup with this essential component for seamless data transmission.

