| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-045 |
630-037-640-045
| Heilind Number: | EDA630-037-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this D-Sub Right Angle Connector, a vital component for efficient data transmission. Featuring dual rows with 37 positions, it offers a secure and reliable interface for your devices. The receptacle design, paired with M3 Threaded Hole mating retention, ensures a stable connection even in demanding environments. With boardlocks for easy mounting and PC tail termination for seamless integration, this connector guarantees a hassle-free installation process. Its durable steel shell with nickel plating and gold contact plating ensures optimal performance, even in extreme temperatures ranging from -55 to 85 °C. Trust in this connector for your connectivity needs, whether in industrial or commercial applications. Elevate your connectivity game with this essential component.

