| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-511 |
630-037-640-511
| Heilind Number: | EDA630-037-640-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-511 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our D-Sub Right Angle Connector, a versatile component designed for optimal performance. Featuring a receptacle gender, it is suitable for a wide range of applications. With two rows of 37 positions, it offers ample connectivity options. The through-hole mount type (.120") ensures secure attachment to your PCB. Gold contact plating guarantees reliable signal transmission, while nickel shell plating provides durability. Operating in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh environments. Trust in its quality construction, with a steel shell material and mating retention type for added stability. Elevate your connectivity solutions with this essential component.

