| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-512 |
630-037-640-512
| Heilind Number: | EDA630-037-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers reliable performance. With a 3A amperage rating, it ensures stable power delivery. The through-hole mount type with PC tail termination method facilitates easy installation. Gold-plated contacts and nickel-plated shell guarantee excellent conductivity and durability. With 37 positions, it provides ample connectivity options. The 4-40 threaded hole mating retention type adds to its secure fit. Crafted from steel, the shell offers robust protection in harsh environments. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality D-Sub connector.

