| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-513 |
630-037-640-513
| Heilind Number: | EDA630-037-640-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable and versatile solution for your connectivity needs. With a receptacle gender and two rows for efficient signal transmission, this connector boasts a durable steel shell with nickel plating for enhanced conductivity and longevity. Its through-hole mount type with PC tail termination ensures secure and stable installation. Featuring 37 gold-plated contacts, it guarantees high performance with a 3A amperage rating. Ideal for industrial applications, this connector is designed to withstand extreme temperatures ranging from -55 to 85°C. Complete with mating retention type and 4-40 threaded standoff for added security, it is a essential component for any project requiring robust and dependable connectivity.

