| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-515 |
630-037-640-515
| Heilind Number: | EDA630-037-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for high-performance connectivity in electronic applications. With a sleek, compact design and through-hole mounting capabilities, this connector offers seamless integration onto circuit boards. Featuring a receptacle gender with two rows of 37 positions, it ensures optimal signal transmission in complex setups. The PC tail termination method, along with gold contact plating and nickel shell plating, guarantees reliable conductivity and durability. Constructed with a steel shell for enhanced robustness, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Ideal for industrial and commercial use, it meets stringent quality standards for IO connectors, making it a must-have in your inventory. Stay connected with confidence using our D-Sub Right Angle Connector.

