| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-037-640-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-037-640-543 |
630-037-640-543
| Heilind Number: | EDA630-037-640-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-037-640-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for efficient signal transmission in electronic devices. This receptacle features two rows of 37 positions, ensuring a secure and reliable connection on your circuit board. With a sturdy steel shell and nickel plating, it guarantees durability in various operating environments, from -55 to 85 °C. The gold contact plating offers optimal conductivity, while the PC Tail termination method simplifies installation. Equipped with boardlocks for easy mounting and 4-40 threaded standoff mating retention, it's the perfect solution for your IO connectivity needs. Upgrade your system with this high-performance connector and experience seamless data transfer.

