| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BN3 |
630-M09-240-BN3
| Heilind Number: | EDA630-M09-240-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a reliable solution for your electronic applications. Designed for optimal performance, this receptacle features a two-row configuration and 4-40 Threaded Insert mounting, ensuring secure attachment to your devices. With PC Tail termination and Gold Flash contact plating, it guarantees efficient signal transmission. Its durable steel shell with Nickel plating offers longevity, while its 9 positions accommodate multiple connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for various industrial and commercial projects. Upgrade your setup with this essential component for seamless data transfer and communication.

