| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BN4 |
630-M09-240-BN4
| Heilind Number: | EDA630-M09-240-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for various electronic applications. This receptacle boasts a durable steel shell plated with nickel, ensuring long-lasting performance even in demanding environments. With a 2-row design and 9 positions, it offers ample connectivity options. The PC tail termination method and 4-40 threaded insert mount type guarantee secure and reliable installation. Operating efficiently in temperature ranges from -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its gold flash contact plating ensures excellent conductivity, making it ideal for high-speed data transmission. Upgrade your connectivity solutions with this versatile and dependable D-Sub connector.

