| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BN5 |
630-M09-240-BN5
| Heilind Number: | EDA630-M09-240-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Right Angle D-Sub Connector. Featuring a receptacle design with two rows, it ensures efficient data transfer in any application. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The 4-40 Threaded Standoff and Boardlocks mount type provide secure attachment to your device. Its PC Tail termination method and Gold Flash contact plating offer reliable signal transmission with minimal interference. With a maximum amperage of 5A and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless connectivity.

