| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BT2 |
630-M09-240-BT2
| Heilind Number: | EDA630-M09-240-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding environments. Featuring a receptacle gender and two rows for secure attachments, it offers a reliable connection for various applications. With a 5A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold flash contact plating guarantee durable and stable connections. Constructed with high-quality steel shell material and tin plating, it withstands harsh conditions with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, this connector is a essential component for your connectivity needs.

