| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BT4 |
630-M09-240-BT4
| Heilind Number: | EDA630-M09-240-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. With a sleek design and durable construction, this receptacle boasts reliable performance in any application. Featuring two rows of nine positions, it offers ample connectivity options. Its 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method simplifies wiring. The gold flash contact plating guarantees excellent signal conductivity, while the steel shell material and tin plating provide durability and longevity. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Elevate your connections with our high-quality D-Sub Connector.

