| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-BT5 |
630-M09-240-BT5
| Heilind Number: | EDA630-M09-240-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the essential solution for secure and reliable connections in a variety of applications. With a robust design and high-quality construction, this receptacle boasts a dual-row layout, accommodating up to 9 positions for seamless connectivity. Its 4-40 Threaded Standoff and Boardlocks ensure easy mounting, while the PC Tail termination method guarantees efficient installation. Featuring Gold Flash contact plating and durable Steel shell material with Tin plating, it offers enhanced conductivity and longevity even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with the assurance of performance and durability that our Right Angle D-Sub Connector provides.

