| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GN3 |
630-M09-240-GN3
| Heilind Number: | EDA630-M09-240-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, meticulously engineered for optimal performance. This receptacle, featuring two rows and 9 positions, offers versatility in your electronic setups. With a durable steel shell and reliable nickel plating, it ensures longevity even in harsh environments. The 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Trust in its 5 A amperage capacity, gold flash contact plating, and precision engineering for efficient data transmission. Elevate your connectivity game with this essential component.

