| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GN5 |
630-M09-240-GN5
| Heilind Number: | EDA630-M09-240-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 4-40 Threaded Standoff mount type with Boardlocks for secure installation. With two rows and nine positions, it offers ample connectivity options. The PC Tail termination method ensures reliable contact, while Gold Flash plating and Nickel shell plating provide durability. Constructed with steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your IO connections with this essential component.

