| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GT2 |
630-M09-240-GT2
| Heilind Number: | EDA630-M09-240-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing a versatile Right Angle D-Sub Connector, perfect for your connectivity needs. This receptacle features two rows of nine positions, with a durable steel shell and gold flash contact plating ensuring reliable performance. Designed for PC tail termination and easy installation with a 4-40 threaded insert mount type, it can handle an amperage of 5A. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for various industrial and commercial applications requiring secure and efficient data transmission. Upgrade your connectivity setup with this essential component.

