| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GT3 |
630-M09-240-GT3
| Heilind Number: | EDA630-M09-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows for secure connectivity, with a 4-40 threaded insert and boardlocks for easy mounting. Its PC tail termination method ensures a reliable connection, while the gold flash contact plating and tin shell plating guarantee excellent conductivity and durability. With nine positions available, this connector is ideal for multiple signal transmissions. Crafted from high-quality steel and rated for an operating temperature range of -55 to 125 °C, it's a rugged and dependable choice for your connectivity needs. Elevate your projects with this essential component.

