| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GT4 |
630-M09-240-GT4
| Heilind Number: | EDA630-M09-240-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a receptacle design with two rows and nine positions, it offers reliable performance with a 5A amperage rating. The PC tail termination method ensures secure connections, while the gold flash contact plating and tin shell plating provide excellent conductivity and durability. Constructed with durable steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for professional or DIY projects, it's a crucial component for any tech enthusiast or engineer. Elevate your connection game with this essential piece of hardware.

