| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-GT5 |
630-M09-240-GT5
| Heilind Number: | EDA630-M09-240-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows of nine positions, allowing for secure and efficient connections. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity even in harsh environments. The 4-40 threaded standoff and boardlocks offer easy and secure mounting on PCBs. Its PC tail termination method makes installation quick and convenient. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assemblies with this essential component.

