| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LN1 |
630-M09-240-LN1
| Heilind Number: | EDA630-M09-240-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring robustness in any application. With two rows and nine positions, it offers ample connectivity options. The gold flash contact plating guarantees reliable signal transmission, while the PC tail termination method facilitates easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it is suitable for diverse environments. Upgrade your setup with this high-quality connector, perfect for industrial and commercial use.

