| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LN2 |
630-M09-240-LN2
| Heilind Number: | EDA630-M09-240-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this connector features a receptacle gender with two rows for efficient data transmission. With a sturdy steel shell and nickel plating, it ensures durability and long-lasting use in various environments. The 4-40 threaded insert mount type allows for secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees excellent conductivity, even in demanding applications. With nine positions and an amperage rating of 5 A, this connector is versatile and efficient. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity with this high-quality D-Sub Connector.

