| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LN4 |
630-M09-240-LN4
| Heilind Number: | EDA630-M09-240-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component designed for reliable signal transmission in electronic systems. With a sturdy steel shell and gold flash contact plating, this connector ensures durability and efficient conductivity. Featuring a receptacle gender and 4-40 threaded insert mount type, it offers secure installation in various applications. With two rows and nine positions, it allows for multiple connections in a compact design. The PC tail termination method simplifies assembly, while the wide operating temperature range of -55 to 125 °C makes it suitable for harsh environments. Trust in the quality and performance of this connector for your connectivity needs.

