| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LN6 |
630-M09-240-LN6
| Heilind Number: | EDA630-M09-240-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a 2-row configuration, perfect for accommodating multiple connections. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and reliable. Its durable steel shell, plated with nickel for added protection, ensures longevity in demanding environments. Each of its 9 gold flash-plated contacts guarantees efficient signal transmission, while its 5A amperage rating provides ample power for your devices. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a dependable solution for various industrial and commercial settings. Upgrade your connectivity with this essential component.

