| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LT1 |
630-M09-240-LT1
| Heilind Number: | EDA630-M09-240-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with the Right Angle D-Sub Connector, a versatile solution designed for optimal performance. Featuring a receptacle gender and through-hole mount type, this connector ensures secure and stable connections in electronic devices. With a high amperage rating of 5A, it is suitable for power and signal transmission. Its gold flash contact plating offers excellent conductivity, while the tin shell plating provides durability. The 2-row design with 9 positions allows for multiple connections, making it ideal for various applications. Crafted from steel, it guarantees robustness in harsh environments. Operable in temperatures ranging from -55 to 125°C, it is reliable even in extreme conditions. Upgrade your connectivity setup with this essential component.

