| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LT3 |
630-M09-240-LT3
| Heilind Number: | EDA630-M09-240-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for your electronic connections. With a receptacle gender and two rows for efficient signal transmission, it offers reliability in demanding applications. Featuring a 4-40 Threaded Insert mount type with Boardlocks for secure attachment, this connector ensures stability on your PCB. Its PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity, while the Tin shell plating and Steel shell material provide durability. With nine positions and an amperage rating of 5A, it meets your connectivity needs with precision. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is designed for performance and longevity. Upgrade your system with this essential component for seamless data transfer and communication.

