| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-LT5 |
630-M09-240-LT5
| Heilind Number: | EDA630-M09-240-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this connector is built to last. Featuring a receptacle gender and two rows for optimal functionality, it ensures a secure and reliable connection. The 4-40 Threaded Standoff and Boardlocks mount type offers easy installation on your PCB. Terminate with ease using the PC Tail method, and enjoy the benefits of Gold Flash contact plating for enhanced conductivity. The Steel shell material guarantees durability, while the Tin plating provides corrosion resistance. With nine positions and a 5A amperage rating, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a must-have for any project. Upgrade your connectivity game with our Right Angle D-Sub Connector.

