| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WN2 |
630-M09-240-WN2
| Heilind Number: | EDA630-M09-240-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With a 4-40 threaded insert mount type and PC tail termination method, installation is convenient and secure. Its gold flash contact plating guarantees reliable signal transmission, while the 9 positions and 2 rows accommodate multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have in any tech enthusiast's toolkit. Elevate your connectivity experience with this essential component.

