| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WN3 |
630-M09-240-WN3
| Heilind Number: | EDA630-M09-240-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable operation in a wide temperature range from -55 to 125 °C. Boasting 9 gold flash plated contacts for superior conductivity, it's suitable for high-speed data transmission. With a 4-40 threaded insert and boardlocks, installation is secure and easy. Perfect for industrial and commercial applications, this connector is a versatile solution for your connectivity needs.

