| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WN4 |
630-M09-240-WN4
| Heilind Number: | EDA630-M09-240-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for high-performance applications, this connector features a receptacle gender with two rows, offering reliable connectivity for up to 9 positions. The 4-40 Threaded Insert mount type ensures easy installation, while the PC Tail termination method guarantees a secure and durable connection. With a current rating of 5 A and contact plating in Gold Flash, you can count on optimal conductivity even in demanding environments. The connector's nickel-plated steel shell provides robust protection, making it suitable for a wide range of industrial settings. Operating smoothly in temperatures ranging from -55 to 125 °C, it is a versatile and dependable solution for your connectivity needs. Trust in our Right Angle D-Sub Connector for seamless data transmission in any application.

