| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WN5 |
630-M09-240-WN5
| Heilind Number: | EDA630-M09-240-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Right Angle D-Sub Connector. This high-performance receptacle, designed for optimal functionality, features two rows and a durable steel shell with nickel plating. With a 4-40 Threaded Standoff mount type and boardlocks for secure installation, it ensures reliable connectivity in any application. The PC Tail termination method, along with gold flash contact plating, guarantees efficient signal transmission. Suitable for demanding environments, it operates seamlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

