| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WN6 |
630-M09-240-WN6
| Heilind Number: | EDA630-M09-240-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. This receptacle features two rows and 9 positions, perfect for secure data transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability. The 4-40 Threaded Standoff mount type offers easy installation and stability. Terminate with ease using the PC Tail method, while the Gold Flash contact plating guarantees optimal conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

