| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WT1 |
630-M09-240-WT1
| Heilind Number: | EDA630-M09-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-performance receptacle boasts a durable steel shell with gold flash contact plating, ensuring reliable data transmission. Perfect for demanding applications, it can handle up to 5A of current and operates seamlessly in temperatures ranging from -55 to 125°C. With two rows and nine positions, this connector provides ample versatility for your connectivity needs. Its through-hole mount design with PC tail termination method offers easy and secure installation. Upgrade your setup with this essential component for efficient and robust connections.

