| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WT3 |
630-M09-240-WT3
| Heilind Number: | EDA630-M09-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. This receptacle features two rows of 4-40 Threaded Inserts with Boardlocks for secure mounting, making it ideal for industrial applications. With a 5A amperage rating, it ensures reliable power transmission. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transfer, while the durable steel shell with Tin plating offers robust protection. With 9 positions and an operating temperature range of -55 to 125°C, this connector is suited for high-performance environments. Upgrade your system with this essential component for seamless data transmission.

