| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-240-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-240-WT6 |
630-M09-240-WT6
| Heilind Number: | EDA630-M09-240-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-240-WT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transmission. With a sleek design and durable construction, this connector is engineered for optimal performance, making it ideal for a wide range of applications. Featuring a receptacle gender and two rows of nine positions, it ensures secure and efficient connections. The 4-40 Threaded Standoff mount type and PC Tail termination method offer easy installation, while the gold flash contact plating guarantees reliable conductivity. Constructed with steel shell material and tin plating, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with this essential component.

