| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-BN1 |
630-M09-340-BN1
| Heilind Number: | EDA630-M09-340-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-BN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. With a receptacle gender and two rows for secure attachment, it offers reliable connectivity in through hole mounting (.120") setups. The PC Tail termination method ensures simple and efficient installation, while gold contact plating guarantees low contact resistance. The nickel-plated steel shell provides durability, making it ideal for industrial use. With nine positions and a 5A amperage rating, it accommodates multiple connections with ease. Operating in a wide temperature range from -55 to 125 °C, it ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this high-quality D-Sub connector.

