| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-BT4 |
630-M09-340-BT4
| Heilind Number: | EDA630-M09-340-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-BT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and durable solution for your electronic projects. Designed for optimal performance, this receptacle boasts a 5 A amperage rating, making it suitable for various applications. With two rows of nine positions, it offers ample connectivity options. The 4-40 threaded insert mount type ensures secure and convenient installation, while the PC tail termination method simplifies the wiring process. Gold contact plating guarantees reliable signal transmission, while the tin shell plating and steel shell material ensure longevity and durability, even in harsh operating environments ranging from -55 to 125 °C. Elevate your connectivity experience with this essential component.

