| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-BT5 |
630-M09-340-BT5
| Heilind Number: | EDA630-M09-340-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this receptacle boasts a 5A amperage rating, making it suitable for various applications. With two rows and a 4-40 Threaded Standoff mount type featuring Boardlocks, it ensures secure attachment to your devices. The PC Tail termination method, along with gold contact plating, guarantees reliable signal transmission. Its steel shell construction with tin plating offers robust protection, while the 9-position layout accommodates multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable component for your projects. Elevate your connectivity solutions with this essential accessory.

