| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GN2 |
630-M09-340-GN2
| Heilind Number: | EDA630-M09-340-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for data transmission. Designed for reliability, this receptacle features two rows of nine positions, accommodating a wide range of connections. With a durable steel shell and nickel plating, it ensures longevity even in demanding environments. The gold-plated contacts guarantee excellent signal conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's suitable for diverse applications. Trust in this connector for efficient and secure data transfer.

