| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GN3 |
630-M09-340-GN3
| Heilind Number: | EDA630-M09-340-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of nine positions, accommodating a variety of input and output needs. With a mount type of 4-40 Threaded Insert and Boardlocks_1, installation is secure and reliable. The PC Tail termination method ensures efficient connectivity, while gold contact plating and nickel shell plating guarantee durability and conductivity. Constructed from high-quality steel, this connector is built to withstand harsh operating environments with a wide temperature range of -55 to 125°C. Upgrade your setup with this essential component for seamless data transmission.

