| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GN4 |
630-M09-340-GN4
| Heilind Number: | EDA630-M09-340-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 4-40 Threaded Insert mount type and PC Tail termination method, this receptacle is designed for secure and reliable connections. Featuring gold contact plating and nickel shell plating, it ensures high conductivity and durability. With two rows and nine positions, it offers ample connectivity options. Constructed with a steel shell, it provides robust protection. Operating seamlessly in a wide temperature range from -55 to 125°C, it's suitable for various environments. Upgrade your system with this essential connector.

