| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GN5 |
630-M09-340-GN5
| Heilind Number: | EDA630-M09-340-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features a 2-row configuration, accommodating 9 positions for efficient data transfer. With a durable steel shell and nickel plating, it ensures reliability and longevity. The gold-plated PC tails offer secure and high-quality termination, while the 4-40 threaded standoff mount type with boardlocks provides easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for a variety of applications. Elevate your connectivity solutions with this essential component.

