| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GT2 |
630-M09-340-GT2
| Heilind Number: | EDA630-M09-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle boasts a sturdy steel shell with gold-plated contacts, ensuring reliable signal transmission. With two rows of 9 positions each, it offers ample connectivity options. Its 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand harsh environments, making it a versatile and essential component for various industrial applications. Elevate your connectivity solutions with this durable and efficient connector.

