| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-GT3 |
630-M09-340-GT3
| Heilind Number: | EDA630-M09-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. This receptacle features a two-row design and 4-40 Threaded Insert Boardlocks for secure mounting. With a 5A amperage rating, it ensures efficient power transmission. The PC Tail termination method, along with gold contact plating, guarantees excellent signal conductivity. Constructed with steel shell material and tin plating, it offers durability and stability in diverse environments. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for rugged industrial settings. Upgrade your connectivity with this essential component.

