| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LN3 |
630-M09-340-LN3
| Heilind Number: | EDA630-M09-340-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With two rows and nine positions, it offers ample space for secure connections. The 4-40 threaded insert mount type, along with boardlocks, guarantees stability on your PCB. Featuring a PC tail termination method and gold contact plating, it delivers high conductivity for up to 5A of power. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential connector for efficient and uninterrupted data flow.

