| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LN5 |
630-M09-340-LN5
| Heilind Number: | EDA630-M09-340-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Engineered for reliability, it boasts a robust construction with steel shell material and nickel plating, ensuring durability in diverse environments. With a high amperage rating of 5 A, this receptacle connector is ideal for power and signal applications. Featuring two rows and nine positions, it offers ample connectivity options. Its 4-40 Threaded Standoff and Boardlocks mount type provide secure attachment to your device. The PC Tail termination method with gold contact plating guarantees excellent signal conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.

