| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LN6 |
630-M09-340-LN6
| Heilind Number: | EDA630-M09-340-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle boasts a 4-40 Threaded Standoff mount type, facilitating secure installation. With a contact plating of gold and a nickel-plated steel shell, it ensures optimal signal transmission and robust durability. Featuring two rows and nine positions, it offers ample connectivity options for your applications. The PC Tail termination method makes for easy and efficient assembly, while its 5A amperage rating guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component.

