| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LT3 |
630-M09-340-LT3
| Heilind Number: | EDA630-M09-340-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Designed for efficiency, this receptacle features two rows of contacts, each capable of handling up to 5 A of current. With a 4-40 Threaded Insert and Boardlocks_1 mount type, secure installation is guaranteed. The PC Tail termination method ensures reliable connections, while gold contact plating and tin shell plating offer superior conductivity and durability. Constructed with steel shell material, it can withstand extreme temperatures ranging from -55 to 125 °C, making it ideal for a wide range of environments. Upgrade your connectivity setup with this essential component.

