| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LT5 |
630-M09-340-LT5
| Heilind Number: | EDA630-M09-340-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in a range of applications. Featuring a dual-row receptacle configuration, this connector is built to handle up to 5A of current, ensuring reliable power transmission. Its 4-40 Threaded Standoff and Boardlocks mount type offer secure attachment to circuit boards, while the PC Tail termination method simplifies installation. With gold contact plating and tin shell plating, this connector guarantees high conductivity and durability. Its steel shell material and wide operating temperature range of -55 to 125°C make it suitable for even the most demanding environments. Upgrade your industrial or electronic systems with this essential component.

