| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-LT6 |
630-M09-340-LT6
| Heilind Number: | EDA630-M09-340-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-LT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performing solution for your electronic needs. This receptacle features a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With a 4-40 threaded standoff mount type and PC tail termination method, it offers secure installation and efficient connectivity. Its 9 positions and 2 rows cater to a variety of applications, while its 5A amperage and -55 to 125°C operating temperature range guarantee optimal performance in diverse environments. Upgrade your setup with this essential component for seamless and durable connections.

